Resistor Thick Film 1206 200 Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.017 ea

76,855 ship on Oct. 28


  • Jameco Part no.: 1990122
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-8ENF2000V
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
5000+ $0.017
25000+ $0.015
50000+ $0.013

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 1206 200 Ohm 1% 0.25W (1/4W) ±100ppm/C Molded Surface Mount Automotive Punched

Report a problem
Suggest a product
Specification Value
Resistance Value200 Ohm
Power Rating1/4W
Tolerance1%
FamilyERJ8E
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor


Report a problem
Suggest a product