*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $45.00 |
5+ | $41.00 |
25+ | $36.90 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 7.30 A |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.7 in. |
Width | 5.1 in. |
Height | 1.9 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CB, EN, EAC |
Maximum Input Current | 4 A |
Number of Outputs | 1 |
Power Rating | 350.4 W |
Efficiency | 90% |
Family | ERP-350 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 7.3 A |