12V 30A 360W Enclosed Switching Power Supply

You may also like:
HRP-450-12 HRP-450-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
LRS-350-12 LRS-350-12

$45.00 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253925
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ERPF-400-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $45.00
10+ $41.00

Request a Large Quantity Quote

12V 30A 360W Enclosed Switching Power Supply

12 Volts DC @ 30 Amps

Features

  • Universal AC input / full range ( 90-264 VAC @ 47-63 Hz)
  • Withstand 300VAC surge input for 5 seconds
  • Ripple & Noise: 150 mVp-p
  • High efficiency: 89%
  • Built-in active PFC function
  • Design against rain splash
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • Low cost, high reliability
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • LED strip lighting
  • LED channel letters
  • LED moving sign


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current30 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Product Length8.68 in.
Width5.12 in.
Height1.89 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current2.5 A
Number of Outputs1
Power Rating360 W
Efficiency89%
FamilyERPF-400
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)30 A


Report a problem
Suggest a product