Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Varistor 11VAC/14VDC 250A 18V Varistor Voltage Radial 0.0016uF

Panasonic
ERZ-V05D180
You may also like:
0216NR05DTOK 0216NR05DTOK
V120ZT05 V120ZT05
V100ZA05 V100ZA05
V68ZT05 V68ZT05
0056ZR10D 0056ZR10D
GNR10D471K GNR10D471K
Clearance

$0.39 ea

2,465 ship on Feb. 24


  • Jameco Part no.: 1990739
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V05D180
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Varistor 11VAC/14VDC 250A 18V Varistor Voltage Radial 0.0016uF

"ZNR" transient/surge absorber, Series V, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.

Specifications

  • Varistor Voltage (V): 18
  • Maximum AC Voltage Rating (V): 11
  • Maximum DC Voltage Rating (V): 14
  • Clamping Voltage (V): 40
  • Clamping Current (A): 1
  • Maximum Surge Current (a): 250
  • Capacitance Value: 0.0016µF
  • Energy (j): 0.6
  • Minimum Operating Temperature (°c): -40
  • Maximum Operating Temperature (°c): 85
  • Packaging: Bulk
  • Product Diameter (mm): 7
  • Product Depth (mm): 4.5
  • Product Height (mm): 10
  • Mounting: Through Hole
  • Lead Style: Radial
  • Terminal Pitch (mm): 5
  • UL1414, UL1449, CSA C22.2 Note 1 Class 2221 01

Applications

  • Transistor, diode, IC, thyristor or triac semiconductor protection
  • Surge protection in consumer electronic equipment
  • Surge protection in communication, measuring or controller electronics
  • Surge protection in electronic home appliance, gas or petroleum appliances
  • Relay or electromagnetic valve surge absorption


Report a problem
Suggest a product
Specification Value
Continuous AC Voltage (Vm)11
Continuous DC Voltage (Vm)14
Transient Energy (J)0.6
Clamping Voltage (V)40
Clamping Current (A)1
Maximum Surge Current250
Lead StyleRadial
Capacitance (pF)1600
FamilyV
ESD ProtectionNo
Rated AC Voltage (URac) (V)11
Rated DC Voltage (URdc) (V)14
Diameter (mm)7
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
Lead Spacing (mm)5
Width (mm)4.5
Height (mm)10


Report a problem
Suggest a product