Varistor 240V (150VAC/200VDC) 1750A Surge 21J 7mm Disc

You may also like:
SVR391D07A SVR391D07A
V130LA10A V130LA10A
DNR20D751K DNR20D751K
V130LA20AP V130LA20AP
V47ZA7P V47ZA7P
V250LA40BP V250LA40BP

$0.39 ea

841 ship on Jun. 16
More Available – 7 weeks


  • Jameco Part no.: 1990771
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V07D241
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.25
100+ $0.15
500+ $0.13
1000+ $0.11

Request a Large Quantity Quote

Varistor 240V (150VAC/200VDC) 1750A Surge 21J 7mm Disc

Specifications

  • Maximum AC Volts: 150 V
  • Maximum DC Volts: 200 V
  • Varistor Voltage (Min): 216 V
  • Varistor Voltage (Typ): 240 V
  • Varistor Voltage (Max): 264 V
  • Current - Surge: 1.75 kA
  • Energy: 21 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 170 pF @ 1 kHz
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 7 mm Disc


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)240
Voltage Rating150VAC, 200VDC
Surge Energy Rating21J
Surge Current Rating1750A
Maximum Clamping Voltage395V
Maximum Clamping Current10A
Capacitance170 pF
Lead StyleRadial
Body Diameter7 mm


Report a problem
Suggest a product