Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Varistor 510V 3.5kA Surge 21.5mm Disc Through Hole

You may also like:
V130LA10A V130LA10A
V150LA20AP V150LA20AP
V130LA20AP V130LA20AP
DNR20D751K DNR20D751K
V47ZA7P V47ZA7P
V250LA40BP V250LA40BP

$0.55 ea

150 ship on Aug. 3
58,099 ship on Aug. 10


  • Jameco Part no.: 1990819
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V10D511
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Varistor 510V 3.5kA Surge 21.5mm Disc Through Hole

Specifications

  • Series: ZNR®
  • Maximum AC Volts: 320 V
  • Maximum DC Volts: 410 V
  • Varistor Voltage (Min): 459 V
  • Varistor Voltage (Typ): 510 V
  • Varistor Voltage (Max): 561 V
  • Current - Surge: 3.5 kA
  • Energy: 92 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 210 pF @ 1 kHz
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 11.5 mm


Report a problem
Suggest a product
Specification Value
Continuous AC Voltage (Vm)320
Continuous DC Voltage (Vm)410
Varistor Voltage (V)510
Transient Energy (J)92
Surge Current (A)3500
Clamping Voltage (V)845
Clamping Current (A)25
Capacitance (pF) @ 1 MHz210
Lead Style (Crimp)Radial
Diameter (mm)11.5


Report a problem
Suggest a product