Varistor 150 Volt AC 200 Volt 10000 Amp 240 Volt Through Hole Bulk

Panasonic Rohs logo
ERZ-V20D241
You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V130LA10A V130LA10A
Littelfuse
DNR20D751K DNR20D751K
Jameco Valuepro
V130LA20AP V130LA20AP
Littelfuse
V47ZA7P V47ZA7P
Littelfuse
V250LA40BP V250LA40BP
Littelfuse

$1.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 1385740
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V20D241
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
35+ $1.59
175+ $1.39
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Varistor 150VAC/200VDC 10000A 240 Volt Radial Bulk


TRANSIENT SURGE ABSORBER

Report a problem
Suggest a product
Specification Value
Surge Energy Rating168J
Surge Current Rating10000A
Maximum Clamping Voltage395V
Maximum Clamping Current100A
Lead StyleRadial
Body Diameter21.5 mm
MountingThrough Hole
ESD ProtectionNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyV
Lead Pitch10 mm
Width5.4 mm
Height24.5 mm


Report a problem
Suggest a product