Varistor 420 Volt AC 560 Volt 7500 Amp 680 Volt Through Hole Bulk

Panasonic Rohs logo
ERZ-V20D681
You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$1.89 ea

3 ship on Jan. 24


  • Jameco Part no.: 1386312
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V20D681
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
30+ $1.89
150+ $1.69
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Varistor 420VAC/560VDC 7500A 680 Volt Radial Bulk


TRANSIENT SURGE ABSORBER

Report a problem
Suggest a product
Specification Value
Surge Energy Rating382J
Surge Current Rating7500A
Maximum Clamping Voltage1120V
Maximum Clamping Current100A
Lead StyleRadial
Body Diameter22.5 mm
MountingThrough Hole
ESD ProtectionNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyV
Lead Pitch10 mm
Width7.8 mm
Height25.5 mm


Report a problem
Suggest a product