Varistor 470V 3500A Surge 11.5mm Disc Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2312311">Substitute Products

  • Jameco Part no.: 2312311
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZV10D471
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Varistor 470V 3500A Surge 11.5mm Disc Through Hole

Specifications

  • Transient Surge Absorber (TSA)
  • Series: ZNR®
  • Maximum AC Volts: 300 V
  • Maximum DC Volts: 385 V
  • Varistor Voltage (Min): 423 V
  • Varistor Voltage (Typ): 470 V
  • Varistor Voltage (Max): 517 V
  • Current - Surge: 3.5 kA
  • Energy: 85 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 230 pF @ 1 kHz
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 11.5 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)470
Voltage Rating300 VAC, 385 VDC
Surge Energy Rating42J
Surge Current Rating1750A
Maximum Clamping Voltage775V
Maximum Clamping Current10A
Capacitance100 pF
Lead StyleRadial
Body Diameter8.5 mm


Report a problem
Suggest a product