*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.25 |
100+ | $1.95 |
500+ | $1.65 |
Specification | Value |
---|---|
Description | Dual Row Eurostyle Barrier Strip |
Pitch | 0.315 in., 8 mm |
Number of Positions | 12 |
Current Rating | 15 A |
Voltage Rating | 300 VAC |
Wire Gauge (AWG) | 14-22 |
Top Termination | Screw, M2.5 |
Bottom Termination | None |
Mounting | Chassis, Panel |
Body Orientation | Straight |
Contact Plating | Zinc |
Contact Material | Steel |
Housing Material | Nylon PA 66 |
Number of Rows | 2 |
Housing Color | Natural |
Minimum Operating Temperature | -33°C |
Maximum Operating Temperature | 105°C |
Depth | 15.5 mm |
Length | 17.6 mm |
Family | ES0800 |