Terminal Block 12 Position 10mm UL- CUL Eurostrip 20 Amp 300 M3 Screw

You may also like:
PA9DS PA9DS
Jameco Valuepro
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
6-140 6-140
Cinch Connectors

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2120170
  • Manufacturer: On Shore Technology
  • Manufacturer no.: ES1000/12DS
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.49
100+ $2.25
250+ $1.95
500+ $1.69

Request a Large Quantity Quote

12-Position Terminal Block

Features:
  • Current: 20A
  • Voltage: 300V
  • Wire Size: 20-16AWG
  • Screw Size: M3
  • Spacing: 10mm
  • Operating Temperature: 110°C
  • Color: Natural
  • Approvals: UL / CUL


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Eurostyle Barrier Strip
Pitch0.394 in., 10 mm
Number of Positions12
Current Rating20 A
Voltage Rating300 VAC
Wire Gauge (AWG)12-20
Top TerminationScrew, M3
Bottom TerminationNone
MountingChassis, Panel
Body OrientationStraight
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialThermoplastic
Number of Rows2
Housing ColorNatural
Minimum Operating Temperature-33°C
Maximum Operating Temperature105°C
Depth20.5 mm
Length126.6 mm
FamilyES1000


Report a problem
Suggest a product