4.7uF 400V General Purpose Aluminum Electrolytic Capacitor

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2279983
  • Manufacturer: Nippon Chemi Con
  • Manufacturer no.: ESMG401ELL4R7MJ16S
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

4.7µF 400V General Purpose Aluminum Electrolytic Capacitor

Features:

  • Capacitance: 4.7µF
  • Rated Voltage: 400V
  • Lifetime @ Temperature: 2000Hrs @105°C
  • Tolerance: ±20%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)4.7
Voltage (VDC)400
Tolerance (%)20
Size (mm)(Dia. x H x LS)10 x 16 x 5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product