Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Table Top Single Output 27 Volt 4 Amp 108 Watt

You may also like:
GST60A48-P1J GST60A48-P1J
GST160A48-R7B GST160A48-R7B
GST220A48-R7B GST220A48-R7B
GST120A48-P1M GST120A48-P1M
GST280A48-C6P GST280A48-C6P
GST90A48-P1M GST90A48-P1M

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 673256
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ESP-120-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $49.95
10+ $47.49

Request a Large Quantity Quote

108 Watt Desktop Power Supply

27 Volts @ 4 Amps

Features:

  • AC input range selected by switch
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Battery under/Over voltage and polarity protections(ESC only)
  • Fixed switching frequency at 25KHz
  • 3 color LED loading indicator
  • 2 years warranty
  • Power cord not included, recommend Jameco P/N: (2271575)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)4
Maximum Output Power (W)108
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)87 to 132 / 176 to 264
Input Frequency47 to 63
Output Connector TypeBanana Female
Agency ApprovalsCSA/EN/IEC/UL
Maximum Input Current (A)3
Number of Outputs1
Length (inch)5.9
Width (inch)5.5
Height (inch)3.4
Efficiency (%)83
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
TypeSwitch Selectable
StyleDesktop Adapter
Output Voltage (Channel 1)27 VDC
Output Current (Channel 1)4 A


Report a problem
Suggest a product