The product is not available for purchase. Please check the replacement and/or substitute products listed below.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 13.5 |
Output Current (A) | 16 |
Maximum Output Power (W) | 216 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage (VAC) | 87 to 132 / 176 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Banana Female |
Agency Approvals | CSA/UL/IEC/EN |
Maximum Input Current (A) | 3 |
Number of Outputs | 1 |
Length (inch) | 5.9 |
Width (inch) | 5.5 |
Height (inch) | 3.4 |
Efficiency (%) | 81 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 13.5 VDC |
Output Current (Channel 1) | 16.0 A |