This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 8 A |
Power Rating | 216 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 87 VAC to 132 / 176 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Banana Female |
Agency Approvals | UL, CSA, IEC, EN |
Maximum Input Current | 3 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 5.9 in. |
Width | 5.5 in. |
Height | 3.4 in. |
Efficiency | 84% |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 8 A |
Family | ESP-240 |
IP Rating | N/A |