ESP-WROVER-KIT V4.1 Development Board

You may also like:
ESP-WROVER-KIT-VE ESP-WROVER-KIT-VE
ESP32-DevKitC-VE ESP32-DevKitC-VE
2471 2471
ESP32-DevKitC-32D ESP32-DevKitC-32D
ESP32-DevKitC-32U ESP32-DevKitC-32U
ESP8266 ESP-01S ESP8266 ESP-01S
ESP32-DevKitC-VIB ESP32-DevKitC-VIB
Clearance

$38.95 ea

3 In Stock


  • Jameco Part no.: 2308039
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP-WROVER-KIT-VB
  • HTS code: 8471900000
  • Electronics Parts Locator

ESP-WROVER-KIT V4.1 Development Board

ESP32 development board with ESP32-WROVER-B on the board, 4 MB flash, 8 MB PSRAM, JTAG function and camera support with an internal PCB on-board antenna. ESP32-WROVER-B is a powerful, generic WiFi-BT-BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming and MP3 decoding.

Features

  • WiFi 802.11 b/g/n and Bluetooth v4.2 BR/EDR and BLE specification
  • Rapid Prototyping
  • Flexible and Feature Rich
  • Breadboard-friendly
  • 4 MB Flash
  • 8 MB PSRAM
  • 40 MHz crystal
  • Internal PCB antenna
  • Dimensions: 18 x 31 x 3.3 mm

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Device CoreESP32-WROVER-B
Speed40 MHz
Flash4 MB
RAM Size8 MB
Number of I/Os31
Pins74
Additional FeaturesBluetooth 4.2, WiFi, BLE
Input Voltage3 V to 3.6 V


Report a problem
Suggest a product