Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.75 (3/4) Inch Black Polyolefin Heat Shrink Tubing - 4 Feet

You may also like:
FIT-221-3/4 FIT-221-3/4"CL-10
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221-1/4-BK4 FIT-221-1/4-BK4
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900
Slashed Prices - Limited Quantity

$2.89 ea

58 ship on Sep. 21


  • Jameco Part no.: 2192721
  • Manufacturer: TE Connectivity
  • Manufacturer no.: ESP200-3/4
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.89
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

0.75" (3/4) Black Polyolefin Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.75/0.375


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.750" (3/4")
Length (FT)4
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product