ESP32-C3-Mini-1 Series Evaluation Board 802.11 b/g/n (WiFi, WLAN) Bluetooth 5

You may also like:
NCP1593BGEVB NCP1593BGEVB
James Electronics
ESP32-LCDKit ESP32-LCDKit
Espressif Systems
ESP-EYE ESP-EYE
Espressif Systems
ESP32-LyraT ESP32-LyraT
Espressif Systems
410-383-5EV 410-383-5EV
Digilent
410-183 410-183
Digilent
New Product

$8.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2324639
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP32-C3-DevKitM-1
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

ESP32-C3-Mini-1 Series Evaluation Board 802.11 b/g/n (WiFi, WLAN) Bluetooth 5

ESP32-C3 is a single-core Wi-Fi and Bluetooth 5 (LE) microcontroller SoC, based on the open-source RISC-V architecture for secure IoT applications. It strikes the right balance of power, I/O capabilities and security, thus offering the optimal cost-effective solution for connected devices. The availability of Wi-Fi and Bluetooth 5 (LE) connectivity not only makes the device's configuration easy, but it also facilitates a variety of use-cases based on dual connectivity.

Specifications

  • Type: Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5
  • Frequency: 2.4 GHz
  • For Use With/Related Products: ESP32-C3-MINI-1
  • Supplied Contents: Board(s)
  • Base Number: ESP32-S2

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product