ESP32-DevKitC Development Board ESP32-WROVER-E 8MB Flash 8MB PSRAM PCB Antenna

You may also like:
ESP32-S2-Saola-1M ESP32-S2-Saola-1M
Espressif Systems
ESP32-S2-Saola-1RI ESP32-S2-Saola-1RI
Espressif Systems
ESP32-LyraT-Mini ESP32-LyraT-Mini
Espressif Systems
ESP32-S2-Saola-1R ESP32-S2-Saola-1R
Espressif Systems
ESP32-S2-Saola-1MI ESP32-S2-Saola-1MI
Espressif Systems
2471 2471
Adafruit Industries
New Product

$12.95 ea

2 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2318623
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP32-DevKitC-VE
  • HTS code: 8471900000
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49

Request a Large Quantity Quote

ESP32-DevKitC Development Board ESP32-WROVER-E 8MB Flash 8MB PSRAM PCB Antenna

ESP32-DevKitC is a low-footprint and entry-level development board that is part of the ESP32 series. This board has a rich peripheral set. The built-in ESP32 pinout is optimized for hassle-free prototyping!

Features

  • WiFi and Bluetooth connectivity
  • Rapid prototyping
  • Flexible and feature-rich
  • Breadboard-friendly
  • Amazon-Qualified device

Specifications

  • 8 MB Flash + 8 MB PSRAM
  • PCB antenna
  • Embeds ESP32-WROVER-E, 8 MB flash, with pin header
  • Temperature: -40 to +85°C
  • Dimensions: 54.4 x 27.9 (mm)

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Device CoreESP32-WROVER-E
Speed40 MHz
Flash8 MB
RAM Size8 MB
Number of I/Os24
Pins38
Additional FeaturesBluetooth 4.2, WiFi, BLE
Input Voltage3 V to 3.6 V


Report a problem
Suggest a product