ESP32-DevKitC-VIB Development Board

You may also like:
ESP32-DevKitC-VE ESP32-DevKitC-VE
Espressif Systems
ESP32-S2-Saola-1M ESP32-S2-Saola-1M
Espressif Systems
ESP32-S2-Saola-1RI ESP32-S2-Saola-1RI
Espressif Systems
ESP32-LyraT-Mini ESP32-LyraT-Mini
Espressif Systems
ESP32-S2-Saola-1R ESP32-S2-Saola-1R
Espressif Systems
ESP32-S2-Saola-1MI ESP32-S2-Saola-1MI
Espressif Systems

$9.59 ea

37 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2308031
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP32-DevKitC-VIB
  • HTS code: 8471900000
  • Electronics Parts Locator

ESP32-DevKitC-VIB Development Board

ESP32 general-purpose development board, embeds ESP32-WROVER-B (IPEX), 4 MB flash, 8 MB PSRAM with pin header. ESP32-WROVER-B is a powerful, generic WiFi-BT-BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming and MP3 decoding.

Features

  • Amazon-Qualified Device (FreeRTOS-capable)
  • WiFi 802.11 b/g/n and Bluetooth v4.2 BR/EDR and BLE specification
  • Rapid Prototyping
  • Flexible and Feature Rich
  • Breadboard-friendly
  • 4 MB Flash
  • 8 MB PSRAM
  • 40 MHz crystal
  • External IPEX antenna (not included)
  • Dimensions: 18 x 31 x 3.3 mm

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Device CoreESP32-WROVER-B
Speed40 MHz
Flash4 MB
RAM Size8 MB
Number of I/Os31
Pins38
Additional FeaturesBluetooth 4.2, WiFi, BLE
Input Voltage3 V to 3.6 V


Report a problem
Suggest a product