ESP32 series HMI Display Development Board

You may also like:
NCP1593BGEVB NCP1593BGEVB
James Electronics
ESP32-C3-DevKitM-1 ESP32-C3-DevKitM-1
Espressif Systems
ESP-EYE ESP-EYE
Espressif Systems
ESP32-LyraT ESP32-LyraT
Espressif Systems
410-383-5EV 410-383-5EV
Digilent
410-183 410-183
Digilent
New Product

$10.95 ea

30 In Stock


  • Jameco Part no.: 2324631
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP32-LCDKit
  • HTS code: 8542390000
  • Web Exclusive

ESP32-series HMI Display Development Board

ESP32-LCDKit is an HMI (Human Machine Interface) development board with the ESP32-DevKitC at its core. ESP32-LCDKit is integrated with such peripherals as SD-Card, DAC-Audio, and can be connected to an external display (sold separately). The board is mainly used for HMI-related development and evaluation. Development board reserved screen interface type: SPI serial interface, 8-bit parallel interface, 16-bit parallel interface. This kit does not come with a display.

Specifications

  • Type: Interface, SPI
  • Size: 73.4 mm x 25.1 mm
  • Frequency: 2.4 GHz
  • For Use With/Related Products: ESP32
  • Supplied Contents: Board
  • Base Number: ESP32

Resources & Downloads

HMI Board Pinout

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product