ESP32 LyraT Stereo Audio Board ESP32-WROVER Series

You may also like:
NCP1593BGEVB NCP1593BGEVB
James Electronics
ESP32-LCDKit ESP32-LCDKit
Espressif Systems
ESP-EYE ESP-EYE
Espressif Systems
ESP32-C3-DevKitM-1 ESP32-C3-DevKitM-1
Espressif Systems
410-383-5EV 410-383-5EV
Digilent
410-183 410-183
Digilent
New Product

$18.95 ea

36 In Stock


  • Jameco Part no.: 2324671
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP32-LyraT
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

ESP32 LyraT Stereo Audio Board ESP32-WROVER Series

The ESP32-LyraT is a hardware platform designed for the dual-core ESP32 audio applications, e.g., Wi-Fi or Bluetooth audio speakers, speech-based remote controllers, connected smart-home appliances with one or more audio functionality and more. The ESP32-LyraT is a stereo audio board.

Specifications

  • Frequency: 2.4 GHz
  • For Use With/Related Products: ESP32-WROVER
  • Supplied Contents: Board(s)
  • Base Number: ESP32

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product