ESP32 LyraT-Mini Mono Audio Board ESP32-WROVER-B Series

You may also like:
ESP32-S2-Saola-1M ESP32-S2-Saola-1M
Espressif Systems
ESP32-S2-Saola-1RI ESP32-S2-Saola-1RI
Espressif Systems
ESP32-S2-Saola-1R ESP32-S2-Saola-1R
Espressif Systems
ESP32-S2-Saola-1MI ESP32-S2-Saola-1MI
Espressif Systems
ESP32-DevKitC-32D ESP32-DevKitC-32D
Espressif Systems
ESP8266 ESP-01S ESP8266 ESP-01S
Jameco ValuePro

$19.95 ea

43 In Stock


  • Jameco Part no.: 2324599
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP32-LyraT-Mini
  • HTS code: 8471900000
  • Web Exclusive

ESP32 LyraT-Mini Mono Audio Board ESP32-WROVER-B Series

The ESP32-LyraT is a hardware platform designed for the dual-core ESP32 audio applications, e.g., Wi-Fi or Bluetooth audio speakers, speech-based remote controllers, connected smart-home appliances with one or more audio functionality and more. The ESP32-LyraT is a mono audio board.

Specifications

  • Type: Audio CODEC board
  • For Use With/Related Products: ESP32-WROVER-B
  • Supplied Contents: Board(s)
  • Base Number: ESP32

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Device CoreESP32-S2
Speed40 MHz
Flash4 MB
RAM SizeN/A
Number of I/Os0
Pins0
Additional FeatureWiFi + Bluetooth
Input Voltage3.3 VDC


Report a problem
Suggest a product