Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Electronic Kits & Projects
Development Tools
Microcontrollers
Espressif Systems ESP32-S2-Saola-1M
View larger image
Jameco Part no.:
2324583
Manufacturer:
Espressif Systems
Manufacturer p/n:
ESP32-S2-Saola-1M
HTS code:
8471900000
Description:
ESP32-S2-WROOM Series Evaluation Board 4MB Flash 802.11 b/g/n (WiFi, WLAN)
Data Sheet (current)
[764 KB ]
You may also like:
32420S
Parallax
32420D
Parallax
ESP8266 ESP-05
Jameco ValuePro
ESP8266 ESP-01S
Jameco ValuePro
WPB107
Velleman
ESP32-DevKitC-32D
Espressif Systems
Clearance
$7.95
ea
3 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$7.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2324583
Manufacturer:
Espressif Systems
Manufacturer no.:
ESP32-S2-Saola-1M
HTS code:
8471900000
Data Sheet (current)
[764 KB ]
Web Exclusive
# of units
Price
1+
$7.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
ESP32-S2-WROOM Series Evaluation Board 4MB Flash 802.11 b/g/n (WiFi, WLAN)
Specifications
Type: Transceiver; 802.11 b/g/n (WiFi, WLAN)
Frequency: 2.4GHz
For Use With/Related Products: ESP32-S2-WROOM
Supplied Contents: Board(s)
Base Number: ESP32-S2
Resources & Downloads
ESP32-S2-Saola-1 Intro, datasheets, pinout diagram and more
(off-site)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Device Core
ESP32-S2
Speed
40 MHz
Flash
4 MB
RAM Size
N/A
Number of I/Os
45
Pins
42
Additional Feature
WiFi
Input Voltage
3.3 VDC
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
ESP32-S2-WROOM Series Evaluation Board 4MB Flash 802.11 b/g/n (WiFi, WLAN)
Image is representative only