ESP-01S ESP8266 WiFi Module

You may also like:
ESP32-DevKitC-VE ESP32-DevKitC-VE
Espressif Systems
ESP32-S2-Saola-1M ESP32-S2-Saola-1M
Espressif Systems
ESP32-S2-Saola-1RI ESP32-S2-Saola-1RI
Espressif Systems
ESP32-LyraT-Mini ESP32-LyraT-Mini
Espressif Systems
ESP32-S2-Saola-1R ESP32-S2-Saola-1R
Espressif Systems
ESP32-S2-Saola-1MI ESP32-S2-Saola-1MI
Espressif Systems
Clearance

$8.95 ea

110 In Stock


  • Jameco Part no.: 2279271
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ESP8266 ESP-01S
  • HTS code: 8471900000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $8.49
25+ $7.95

Request a Large Quantity Quote

ESP-01S ESP8266 WiFi Module

The ESP-01S ESP8266 WiFi Module is a self-contained SOC with integrated TCP/IP protocol stack that can grant any microcontroller access to your WiFi network. The ESP8266 is capable of either hosting an application or offloading all Wi-Fi networking functions from another application processor. Each ESP-01S ESP8266 module comes pre-programmed with an AT command set firmware which means you can simply hook this up to your Arduino MCU and get WiFi out of the box! The ESP-01S ESP8266 module is an extremely cost-effective board with a large and ever growing community.

The on-board processing and storage capability are powerful enough to integrate it with the sensors and other application specific devices through its GPIOs with minimal development up-front and minimal loading during runtime. Its high degree of on-chip integration allows for minimal external circuitry, including the front-end module, are designed to occupy minimal PCB area. The ESP8266 supports APSD for VoIP applications and Bluetooth co-existence interfaces. It contains a self-calibrated RF allowing it to work under all operating conditions and requires no external RF parts.

Features

  • 802.11 b/g/n
  • Wi-Fi Direct (P2P), soft-AP
  • Integrated TCP/IP protocol stack
  • Integrated TR switch, balun, LNA, power amplifier and matching network
  • Integrated PLLs, regulators, DCXO and power management units
  • +19.5dBm output power in 802.11b mode
  • Power down leakage current of <10uA
  • 1MB Flash Memory
  • Integrated low power 32-bit CPU could be used as application processor
  • SDIO 1.1 / 2.0, SPI, UART
  • STBC, 1×1 MIMO, 2×1 MIMO
  • A-MPDU & A-MSDU aggregation & 0.4ms guard interval
  • Wake up and transmit packets in < 2ms
  • Standby power consumption of < 1.0mW (DTIM3)

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Device CoreESP8266
Speed80 MHz
Flash1 MB
RAM SizeN/A
Pins8
Additional FeaturesWiFi
Input Voltage3 V to 3.6 V


Report a problem
Suggest a product