Solid State Relay DC/AC 3-32VDC Control Contact 10A 240VAC

You may also like:
KD20C40AX KD20C40AX
Kyotto
KF0604D KF0604D
Kyotto
RSR1ND-D24040 RSR1ND-D24040
Rayex Electronics
RSR1ND-D24060 RSR1ND-D24060
Rayex Electronics
AQV252G AQV252G
Panasonic
KG1010D KG1010D
Kyotto

$19.95 ea

700 ship on Dec. 23


  • Jameco Part no.: 162342
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: ESR5102401000Z
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.95

Request a Large Quantity Quote

DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 240VAC
  • Contact current: 10A
  • Size: 1.7"L x 1.1"W x 2.3"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Built-in heat sink
  • Agency approvals: UL


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST
Contact Voltage240 VAC
Contact Current10 A
Control Voltage3 VDC to 32 VDC
Pins4
Terminal TypeScrew Terminal
Length57 mm
Width43 mm
Height27.1 mm
FamilyESR
I/O Isolation Voltage5300V


Report a problem
Suggest a product