Solid State Relay 15mA 32 VDC Input 25A 240 VAC Output

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102404000Z ESR5102404000Z
Excel Cell Electronics
RSR1ND-D24040 RSR1ND-D24040
Rayex Electronics
RSR1ND-D24060 RSR1ND-D24060
Rayex Electronics
AQV252G AQV252G
Panasonic
New Product

$29.95 ea

50 In Stock


  • Jameco Part no.: 2297495
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: ESR5102402500Z
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $29.95
5+ $26.95
25+ $23.95

Request a Large Quantity Quote

Relay Solid State 15mA 32 VDC Input 25A 240 VAC Output

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 240VAC
  • Contact current: 25A
  • Size: 1.7"L x 1.1"W x 2.3"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Agency approvals: UL


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST
Contact Voltage240 VAC
Contact Current25 A
Control Voltage3 VDC to 32 VDC
Pins4
Terminal TypeScrew Terminal
Length57 mm
Width43 mm
Height27.1 mm
FamilyESR
I/O Isolation Voltage3500V


Report a problem
Suggest a product