Toggle Switch Momentary Momentary (On) Off Momentary (On) Single Pole Double Throw PC Pins 20 Volt AC 20 Volt

You may also like:
DS-40T1B1A1-1 DS-40T1B1A1-1
DS41T1B1A1 DS41T1B1A1
66-1005 66-1005
SWP124 SWP124
DS-43T1B1A1QN DS-43T1B1A1QN
108-0007EVX 108-0007EVX
Clearance

$0.25 ea

584 ship on Oct. 21


  • Jameco Part no.: 2076228
  • Manufacturer: C&K
  • Manufacturer no.: ET05J6ABE
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Subminiature Toggle Switch

Features:
  • Contact form: SPDT (ON)-OFF-(ON)
  • Contact rating: 0.4VA @ 20VDC/VAC
  • Dimensions: 0.32"L x 0.32"W x 0.20"D
  • Number of pins: 3
  • PC right-angle terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch Function(ON)-OFF-(ON)
    Maximum Current Rating (A).4
    Voltage Rating (DC)20
    Product TypeSub-Miniature
    Voltage Rating (AC)20
    Power Rating (VA).4
    Actuator TypeRound Lever
    ColorRed
    Color - Actuator/CapChrome
    Mounting StyleThrough Hole, RA, Vert
    Termination StylePC Pins
    Number of Pins5
    Length (inch)0.216
    Width (inch)0.22
    Height (inch)0.275
    Actuator Length (inch)0.15
    Lead Spacing A (inch)0.1
    Lead Spacing B (inch)0.2


    Report a problem
    Suggest a product