DPDT Rocker Switch 0.4V

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Clearance

$3.95 ea

418 ship on Oct. 22


  • Jameco Part no.: 2181183
  • Manufacturer: C&K
  • Manufacturer no.: ET21J1ABE2
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95
500+ $2.75

Request a Large Quantity Quote

DPDT Rocker Switch, 0.4V


  • Power Rating: 0.4 VA
  • Voltage rating: 20 V
  • Termination Style: PCB Pins
  • ON-NONE-ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)0.02
    Voltage Rating (DC)20
    TypeRocker
    Voltage Rating (AC)20
    Actuator TypeRocker
    ColorRed
    Color - Actuator/CapBlack
    Illumination Typenone
    Number of Positions2
    Mounting StyleThrough Hole
    Termination StylePC Pin
    Number of Pins8
    IP Ratingnone
    UL Flammability Code94V-0
    Length (inch)0.913
    Width (inch)0.360
    Depth (inch)0.320
    Height (inch)0.444
    Actuator Length (inch)0.339
    Lead Spacing A (inch)0.1
    Lead Spacing B (inch)0.2


    Report a problem
    Suggest a product