Replacement Soldering Tip Chisel 0.094" (2.36mm) for PES51 and WES70 Irons

You may also like:
ST7 ST7
Weller/Apex Tool Group
44-415403 44-415403
Xytronic Industries
ETS (TETS) ETS (TETS)
Weller/Apex Tool Group
ETA ETA
Weller/Apex Tool Group
44-415404 44-415404
Xytronic Industries
44-510601 44-510601
Xytronic Industries

$4.95 ea

10 In Stock
More Available – 3 weeks


  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.29

Request a Large Quantity Quote

Replacement Soldering Tip Chisel 0.094" (2.36mm) for PES51 and WES70 Irons

Features

  • ET tips for PES51 and WEP70 irons
  • For universal soldering jobs
  • Very good performance
  • Maximum durability and long life

Specifications

  • Tip - Shape: Screwdriver
  • Height: 0.020" (0.50 mm)
  • Width: 0.094" (2.40 mm)
  • Length: 0.625" (15.88 mm)
  • For Use With/Related Products: EC1201, PES50, PES51 (P/N: 2082847), WEP70 (P/N: 2278263)


Report a problem
Suggest a product
Specification Value
Tip ShapeScrewdriver
Tip Size2.4 mm
For Use WithEC1201, PES50, PES51, WEP70, WE1010NA
Product Length15.88 mm


Report a problem
Suggest a product