Digital Theory Complete Lab

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$46.95 ea

3 ship on Apr. 20
15 ship on Apr. 30


  • Jameco Part no.: 2292975
  • Manufacturer: ETron Circuit Labs
  • Manufacturer no.: ETCL2
  • HTS code: 8542310000
  • Electronics Parts Locator

Digital Theory Complete Lab

Digital Theory by ETron Circuit Labs is Electronic Education Curriculum designed for the 21st century electronics student. It features 35 exciting Labs, and Digital Theory picks up where The Basics leaves off teaching the necessary Digital Theory needed to be competitive in a technology based job market.

Digital Theory is fully backwards compatible with Tron.ix 2 and Mr. Circuit 2/Digital Magic courses.

Complete Lab includes Digital Theory manual (ETCM2), Digital Theory parts kit (ETCP2), Solerless Circuit Board (CB222) and 9-Volt Battery (SK9VB)

Kit Includes:

Part No.
Qty.
Description
SK01054
2
360 ohm resistor
SK01057
2
470 ohm resistor
SK01059
7
560 ohm resistor
SK01061
2
680 ohm resistor
SK01065
3
1K ohm resistor
SK01067
10
1.2K ohm resistor
SK01073
2
2.2K ohm resistor
SK01077
2
3.3K ohm resistor
SK01081
2
4.7K ohm resistor
SK01085
2
6.8K ohm resistor
SK01089
2
10K ohm resistor
SK01094
1
16K ohm resistor
SK01097
1
22K ohm resistor
SK01113
2
100K ohm resistor
SK01117
1
150K ohm resistor
SK01129
2
470K ohm resistor
SK01161
4
10M ohm resistor
SK02012
3
0.01 µF disc capacitor
SK05002
1
4.7 µF capacitor
SK05003
1
10 µF capacitor
SK05004
1
47 µF capacitor
SK07505
1
IC LM324
SK04011
1
IC 4011B Quad NAND
SK04013
1
IC 4013B Dual D Flip-Flop
SK04015
1
IC 4015B Dual 4-Stage Shift Register
SK04027
1
IC 4027B Dual JK Flip-Flop
SK04029
1
IC 4029B Up Down Div by 10
SK04051
1
IC 4051B 1-8 Switch Multi-Demulti
SK04093
1
IC 4093B Quad 2-Input Schmidt Trigger
SK04511
1
IC 4511B 7-Seg Latch/Driver
SK14004
1
IC 555 Timer
SK33008
1
100K Potentiometer
SK30001
3
1N4003 Diode
SK06001
12
Red LED
SK29003
1
7-Segment Display (Common Cathode)
SK45028
1
Photocell
SK35002
2
9-Volt Battery Snap
SK45011
54
4" Solid Wire
SK25006
1
N/O Pushbutton Switch
SK18001
1
2N3904 Transistor
SK18002
1
2N3906 Transistor
CB222
1
Large Solderless Circuit Board
SK9VB
1
9-Volt Battery
ETCL2
-
Digital Basics Complete Lab
ETCM2
-
Digital Theory Manual
ETCP2
-
Digital Theory Complete Parts Set

Table of Contents

  • Lesson 1 - Component Review
  • Lesson 2 - Digital vs. Analog
  • Lesson 3 - Digital Terminology
  • Lesson 4 - Solderless Circuit Board Intro
  • Lesson 5 - Integrated Circuit Schematics
  • Lesson 6 - Intro to Flip-Flops
  • Lab 1 - LED Logic Indicator Circuit
  • Lab 2 - AND Logic Gate
  • Lab 3 - OR Logic Gate
  • Lab 4 - NOT & YES Logic Circuits
  • Lab 5 - NOR Logic Gate
  • Lab 6 - NAND Logic Gate
  • Lab 7 - 2 NAND Logic Gate "Clock"
  • Lab 8 - NAND Logic Gate "Timer"
  • Lab 9 - 2 NAND Logic Gate "Memory" (R-S Flip-Flip)
  • Lab 10 - 555 Timer IC
  • Lab 11 - Binary Counter Circuit (MOD-16)
  • Lab 12 - Decade Counter Circuit (MOD-10)
  • Lab 13 - 2, 4, 6, 16 Divider Circuit
  • Lab 14 - Digital Readout LED Display
  • Lab 15 - Digital Readout Decoder
  • Lab 16 - Digital Counter Display
  • Lab 17 - Digital Up or Down Counter
  • Lab 18 - 8 Output Demultiplexer Circuit
  • Lab 19 - Digital Chasing Lights
  • Lab 20 - Visual Logic Probe
  • Lab 21 - Touch Activated Pulse Generator
  • Lab 22 - 555 Timer IC Pulse Train Generator
  • Lab 23 - YES / NO Decision Maker
  • Lab 24 - YES / NO / MAYBE Circuit
  • Lab 25 - Stop-Action Timing Circuit
  • Lab 26 - Digital Touch-Activated Switch
  • Lab 27 - Digital Stepping Touch-Activated Switch
  • Lab 28 - Digital Light-Activated Counter
  • Lab 29 - Winning Number Generator
  • Lab 30 - 1-6 Number Generator
  • Lab 31 - D Flip-Flop
  • Lab 32 - J-K Flip-Flop
  • Lab 33 - Schmitt Trigger
  • Lab 34 - Shift Registers
  • Lab 35 - Intro to Operational Amplifiers (Op Amps)
  • Order Form - Component Reorder Form


Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product