Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Digital and Analog Design Laboratory with Breadboard

You may also like:
IDL-800A-R IDL-800A-R
PBB-4060B PBB-4060B

$399.95 ea

9 ship on Sep. 18
13 ship on Oct. 9


  • Jameco Part no.: 136267
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ETS7000A-ROHS
  • Web Exclusive

Digital/Analog Design Lab

A digital/analog design lab with all the basic components needed to design and test circuits. Features a breadboard with 2,712 interconnected tie points, fits all DIP sizes and components with AWG 22-30 solid leads, fixed +5VDC @ 500mA built-in power supply, and a built-in function generator with frequency ranges of 1Hz to 100kHz that can produce sine/square/triangle waves.

Solderless Breadboard
  • 2712 interconnected nickel-plated tie points, fitting all DIP sizes and all components with AWG #22-30 (0.3mm-0.8mm) solid leads
DC Power Supply
  • Fixed outputs: +5V @ 1A and -5V @ 300mA
  • Variable outputs: 0V to ±15V @ 500mA
Function Generator (6 Ranges)
  • Frequency ranges: 0.1Hz to 2Hz, 1Hz to 20Hz, 10Hz to 200Hz, 100Hz to 2kHz, 1kHz to 20kHz, 100kHz to 200kHz
  • Sine and triangle wave output: 0-5 Vpp variable
  • Square wave output: 0 to 15 Vpp variable
  • TTL mode output: +5V ± 10%
Universal Counter
  • Frequency range: 1Hz to 99.999MHz; 10Hz to 100MHz
  • 8-digital 7-segment LED display
  • Counter switch: External/internal
Other Features:
  • Built-in 2.5" diameter 8Ω, 25W speaker
  • 2 pulse switches
  • Two 7-segment LED displays
  • 2 variable resistors with a value of 1kΩ and 100kΩ
  • 8-bit red LEDs with separate input terminals
  • 8 data switches
  • 2 banana sockets
  • 2 BNC jacks
  • Input voltage: 110VAC/220VAC @ 50-60Hz (switchable, 115 selected as factory default)
  • IEC-C14 AC inlet
  • Size: 12.8"W x 9.8"D x 3.7"H
  • Weight: 8.5 lbs.
Includes: AC power cord (3-conductor), user's manual, UC-03 60-pin straight header

Report a problem
Suggest a product
Specification Value
Contact Points2712
Terminal Strips8
Bus Strips9
Binding Posts0
Hole Spacing (in.)0.1
Breadboard Dimensions (in.)6.4 x 6.6
Base Plate Dimensions (in.)6.4 x 6.6
Weight (lbs.)8.8285
Packages SupportedDIP


Report a problem
Suggest a product