Extech EX430 11 Function Digital Multimeter

You may also like:
FLUKE-115 FLUKE-115
Fluke Corporation
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
DVM850BL DVM850BL
Velleman
DT-182 DT-182
Jameco Benchpro
MY61 MY61
Jameco Benchpro

$104.95 ea

4 In Stock
More Available – 6 weeks


  • Jameco Part no.: 1581177
  • Manufacturer: Extech Instruments
  • Manufacturer no.: EX430A
  • HTS code: 9030310000
  • Electronics Parts Locator

Extech EX430 11 Function Digital Multimeter

Basic Test Functions:

  • Manufacturer part No: Extech EX430
  • Type: Digital Multimeter
  • No. of Functions: 11
  • Display Count: 4000
  • Resolution (max DC): 100
  • DC Voltage Ranges (V): 0.1 to 1000
  • AC Voltages Ranges (V): 0.1 to 750
  • DC Current Ranges (A): 0.1 to 10
  • AC Current Ranges (A): 0.1 to 20
  • Resistance Ranges (Ω): 0.1 to 40
  • Capacitance Ranges (F): 0.1 to 100
  • Frequency Ranges (Hz): 0.001 to 10
  • Temperature Range (°C): -20 to 750
  • Temperature Range (°F): -4 to 1382

Test Functions

  • Diode Test: Yes
  • Continuity Test: Yes

    Special Functions
  • Autorange: Yes
  • True RMS: Yes
  • Complete with stand, test leads, protective holster, batteries, bead wire, temperature probe (-22 to 572°F/-30 to 300°C)
  • Large 1" digits make it easy to read
Size (H"xW"xD"): 7.4 x 3.2 x 2.0

Click below for video demonstration
Video link image

Report a problem
Suggest a product
Specification Value
Display Digits4
Display Count4000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency,Continuity, Diode Test
AutorangeYes
Frequency Range0.001 Hz to 10 MHz
Capacitance Range0.1 nF to 100 µF
True RMSYes
Measurement Temperature Range (Deg F)-4 to 1382
Measurement Temperature Range (Deg C)-20 to 750
Voltage Range (VDC)0.1m to 1000
Voltage Range (VAC)0.1m to 750
DC Current Range (A)0.1u to 10
AC Current Range (A)0.1u to 20
Resistance Range (Ohms)0.1 to 40M
StyleHandheld


Report a problem
Suggest a product