Digital Multimeter Dmm 12 Function True RMS Waterproof Type-K/IR Temp

You may also like:
SDM3045X SDM3045X
FLUKE-115 FLUKE-115
FLUKE-179 ESFP FLUKE-179 ESFP
FLUKE-117 FLUKE-117
DM-1150B DM-1150B
EX613 EX613

$239.95 ea

Lead time 2 weeks


  • Jameco Part no.: 2112532
  • Manufacturer: Extech Instruments
  • Manufacturer no.: EX570
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $239.95
5+ $219.95

Request a Large Quantity Quote

12-Function Waterproof True RMS Multimeter with Infrared Thermometer

Features

  • Built-in Non-contact Infrared Thermometer with laser pointer
  • True RMS CAT III-1000V, CAT IV-600V rated with 0.06% basic DCV accuracy
  • Heavy duty Double molded, water resistant package
  • Large backlit 40,000 count LCD with 40-segment bar graph
  • Memory for storage and recall of three measurements
  • Type K thermocouple contact temperature measurements
  • Features include HOLD, RELATIVE and PEAK HOLD
  • 1000V input protection on all functions
  • Min, Max and Average recording, Auto power off with disable feature
  • Capacitance, Frequency, Diode and Continuity functions
  • Complete with double molded test leads, magnetic hanging strap, Type K bead wire temperature probe, case, and 9V battery

Basic Measurement Functions:

  • Number of Functions: 12
  • Display Count: 40,000
  • DC Voltage Range: 0.1mV-1000V
  • AC Voltages Range: 0.1mV-1000V
  • DC Current Range: 0.1µA-10A (up to 20A for 30 seconds)
  • AC Current Range: 0.1µA-10A (up to 20A for 30 seconds)
  • Resistance Range: 0.1Ω-40MΩ
  • Capacitance Range: 0.001nF-10,000µF
  • Frequency Range: 0.1mHz-40MHz
  • Temperature Range: -45°C to 750°C


Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions12
Display Count40000
Frequency Ranges (Hz)0.1m to 40M
Capacitance Ranges (uF)0.001n to 10,000u
True RMSYES
AutorangeYES
Temperature Range (F)-49 to 1382
Temperature Range (Deg C)-45 to 750
Voltage Range (VDC)0.1m to 1000
Voltage Range (VAC)0.1m to 1000
DC Current Range (A)0.1u to 10
AC Current Range (A)0.1u to 10
Resistance Range (Ohms)0.1 to 40M


Report a problem
Suggest a product