400A Dual Input Clamp Meter with IR Thermometer and NCV

You may also like:
FLUKE-87-5 FLUKE-87-5
FLUKE-376 FC FLUKE-376 FC
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-289 FLUKE-289
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2094119
  • Manufacturer: Extech Instruments
  • Manufacturer no.: EX613
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $219.95

Request a Large Quantity Quote

400A DUAL INPUT CLAMP METER

Basic Measurement Functions

  • Number of Functions: 9
  • Display Count: 40,000
  • Resolution (max DC): 10µV
  • DC Voltage Range: 0V-600V
  • AC Voltages Range: 0V-600V
  • DC Current Range: 0A-400A
  • AC Current Range: 0A-400A
  • Resistance Range: 0.01Ω-40MΩ
  • Capacitance Range: 10pF-40,000µF
  • Frequency Range: up to 40MHz max.
  • Temperature Range: -50°C to 1000°C


  • Test Functions

  • Autoranging with manual override
  • Built-in non-contact voltage detector with LED alert
  • Data hold plus fast Peak Hold of current surges

    Other Features

  • Power Supply: 9V Battery
  • 1.4" jaw opening
  • DC Current function ideal for automotive, heavy equipment and marine applications
  • Auto Power Off
  • Accessories: CAT III-600V, double-molded test leads, 9V battery, 2 type-K bead wire probes, case
  • Size: 9.7"H x 4.0"W x 1.9"D

    Click below for video demonstration



    Report a problem
    Suggest a product
  • Specification Value
    StyleCLAMP
    Functions5
    Display Count4000
    Frequency Ranges (Hz)40Mhz max
    Capacitance Ranges (uF)10pF to 40,000uF
    True RMSYES
    AutorangeYES
    Temperature Range (F)-58 to 1832
    Temperature Range (Deg C)-50 to 1000
    PC InterfaceNo
    Manufacturer SeriesEX
    Voltage Range (VDC)0 to 600
    Voltage Range (VAC)0 to 600
    DC Current Range (A)0 to 400
    AC Current Range (A)0 to 400
    Resistance Range (Ohms)0.01 to 40M


    Report a problem
    Suggest a product