Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Network/Array 4 Isolated 2.2k Ohm 5% 62.5mW Power Per Element 200ppm 0804

You may also like:
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
4116R-1-221 4116R-1-221
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
4116R-1-471LF 4116R-1-471LF

$0.25 ea

9,000 ship on Aug. 3
More Available – 5 weeks


  • Jameco Part no.: 2290927
  • Manufacturer: Panasonic
  • Manufacturer no.: EXB-28V222JX
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.07
100+ $0.03
1000+ $0.012
10000+ $0.01

Request a Large Quantity Quote

Resistor Network/Array 4 Isolated 2.2k Ohm 5% 62.5mW Power Per Element 200ppm 0804

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 2.2k (2200, 2k2)
  • Tolerance: ±5%
  • Number of Resistors: 4
  • Number of Pins: 8
  • Power Per Element: 62.5 mW
  • Temperature Coefficient: ±200ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Applications: Automotive AEC-Q200
  • Mounting Type: Surface Mount
  • Package: 0804, Convex, Long Side Terminals
  • Size: 0.079" L x 0.039" W (2.00mm x 1.00mm)
  • Height - Seated (Max): 0.018" (0.45mm)


Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance (ohm)2200
Number of Resistors4
Number of Terminals8
Power Rating per Resistor0.063 W
Power Rating0.25 W


Report a problem
Suggest a product