Resistor Network/Array 4 Isolated 33 Ohm 5% 62.5mW Power Per Element 200ppm 0804

You may also like:
4308R-101-333LF 4308R-101-333LF
EXB-28V472JX EXB-28V472JX
EXB-28V103JX EXB-28V103JX
EXB-28V100JX EXB-28V100JX
627V100 627V100
10BRN4.7K 10BRN4.7K

$0.25 ea

9,000 ship on Nov. 14


  • Jameco Part no.: 2290943
  • Manufacturer: Panasonic
  • Manufacturer no.: EXB-28V330JX
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.07
100+ $0.03
1000+ $0.012
10000+ $0.01

Request a Large Quantity Quote

Resistor Network/Array 4 Isolated 33 Ohm 5% 62.5mW Power Per Element 200ppm 0804

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 33
  • Tolerance: ±5%
  • Number of Resistors: 4
  • Number of Pins: 8
  • Power Per Element: 62.5 mW
  • Temperature Coefficient: ±200ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Applications: Automotive AEC-Q200
  • Mounting Type: Surface Mount
  • Package: 0804, Convex, Long Side Terminals
  • Size: 0.079" L x 0.039" W (2.00mm x 1.00mm)
  • Height - Seated (Max): 0.018" (0.45mm)


Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance (ohm)33
Number of Resistors4
Number of TerminalsSMD
Power Rating62.5 mW


Report a problem
Suggest a product