Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Network/Array 4 Isolated 4.7k Ohm 5% 62.5mW Power Per Element 200ppm 0804

You may also like:
EXB-28V331JX EXB-28V331JX
766163221GP 766163221GP
4816P-T01-103LF 4816P-T01-103LF
4816P-T02-472 4816P-T02-472
4816P-T01-101 4816P-T01-101
742C083105JP 742C083105JP

$0.25 ea

8,997 ship on Oct. 30
More Available – 5 weeks


  • Jameco Part no.: 2290935
  • Manufacturer: Panasonic
  • Manufacturer no.: EXB-28V472JX
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.07
100+ $0.03
1000+ $0.012

Request a Large Quantity Quote

Resistor Network/Array 4 Isolated 4.7k Ohm 5% 62.5mW Power Per Element 200ppm 0804

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 4.7k (4700, 4k7)
  • Tolerance: ±5%
  • Number of Resistors: 4
  • Number of Pins: 8
  • Power Per Element: 62.5 mW
  • Temperature Coefficient: ±200ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Applications: Automotive AEC-Q200
  • Mounting Type: Surface Mount
  • Package: 0804, Convex, Long Side Terminals
  • Size: 0.079" L x 0.039" W (2.00mm x 1.00mm)
  • Height - Seated (Max): 0.018" (0.45mm)


Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance (ohm)4700
Number of Resistors4
Number of Terminals8
Power Rating per Resistor0.063 W
Power Rating0.25 W


Report a problem
Suggest a product