Resistor Thick Film Array 100 Ohm 5% ±200ppm °C Isolated 8-Pin 1206(4 X 0603) Convex Surface Mount Punched Carrier Tape and Reel

You may also like:
766163221GP 766163221GP
4816P-T01-103LF 4816P-T01-103LF
EXB-38V220JV EXB-38V220JV
4816P-T02-472 4816P-T02-472
4816P-T01-101 4816P-T01-101
742C083105JP 742C083105JP

$0.013 ea

Call 1-800-831-4242


  • Jameco Part no.: 1991125
  • Manufacturer: Panasonic
  • Manufacturer no.: EXB-38V101JV
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533408070
  • Web Exclusive
# of units Price
5000+ $0.013
25000+ $0.012
50000+ $0.011

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film Array 100 Ohm 5% ±200ppm/C Isolated Molded 8-Pin 1206(4 X 0603) Convex Surface Mount Punched Carrier

Report a problem
Suggest a product
Specification Value
Resistance Value100 Ohm
Power Rating per Resistor1/16W
Number of Resistors4
FamilyEXB3
TypeArray
Circuit DesignatorISOL
Number of Terminals8
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Terminal Pitch0.8mm
Termination StyleConvex
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size1206
Case Size per Element0603
Case StyleMolded
Package/Case1206(4 X 0603)
Product Depth1.6mm
Product Height0.5mm
Product Length3.2mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product