Standard Circular Connector 2-Pole Flex Socket ATEX Zone 2 & 22

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau
206705-2 206705-2
TE Connectivity
Clearance

$29.95 ea

3 In Stock


  • Jameco Part no.: 2323055
  • Manufacturer: Bulgin
  • Manufacturer no.: EXP-0911/02-S
  • HTS code: 8538907080
  • Electronics Parts Locator

Standard Circular Connector 2-Pole Flex Socket ATEX Zone 2 & 22

Specifications

  • Number of Positions: 2 Position
  • Series: EXPlora
  • Current Rating: 18 A
  • Shell Style: Plug
  • Voltage Rating: 600 V
  • Mating Style: Threaded
  • Contact Gender: Socket (Female)
  • Mounting Style: Free Hanging
  • Termination Style: Solder
  • Contact Plating: Nickel
  • Shell Material: Plastic


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts2
Shell Size9-11
MountingCable Mount
Body OrientationStraight
Familyn/a
Contact MaterialBrass
Contact PlatingNickel
Contact GenderSKT
Contacts Classificationn/a
Number of Ports1
Number of Terminals2
Shell Platingn/a
Strain ReliefNo
Current Rating15 A
Voltage Rating600 V
Minimum Operating Temperaturen/a
Maximum Operating Temperaturen/a
Termination MethodThreaded


Report a problem
Suggest a product