All Motion EZ4AXIS-STARTER KIT

You may also like:
1350 1350
Pololu
RS011MC RS011MC
Dagu HiTech Electronic
DRI0002 DRI0002
DFRobot
SDC2160 SDC2160
Roboteq
SDC2160-S SDC2160-S
Roboteq
HBL1660 HBL1660
Roboteq

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2123291
  • Manufacturer: All Motion
  • Manufacturer no.: EZ4AXIS-STARTER KIT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533400040
  • Web Exclusive
# of units Price
1+ $399.95
5+ $359.95

Request a Large Quantity Quote

EZ4AXIS Starter Kit

Everything to get 4 Motors running within half an hour!

The EZ4AXISSK Starter Kit combines an EZ4AXIS (1 Amp 30V) Stepper Motor Controller + Driver and communication cables required for the first time user to get 4 Stepper Motors moving in less than half an hour. The user needs to provide only a power supply, stepper motors and a PC.

The EZ4AXIS was designed to allow the rapid implementation of multi axis stepper motor solutions in products requiring automation. Measuring only 2.25" x 2.25" X 0.6" (57mm x 57mm X 15mm), the fully intelligent stepper motor Controller + Drivers runs 4 fully independent stepper motors (see wiring diagram). Operating from a 9V to 30V supply the controller regulates to any motor voltage via software command. (Eg 3V motor can be run with 24V supply). Commands can be issued from any serial terminal program (such as HyperTerminal) or from the EZStepper Windows application.

The Commands are intuitive and simple. For example, the command A10000 will move the stepper motor to Absolute position 10000. (This communications protocol is compatible with devices that use the Cavro DT or OEM protocol.)

The EZStepper is also capable of stand-alone operation with no connection to a PC. It can be set to execute a preset string of commands upon power up (i.e., only power is required in this mode). The Commands include nested loops and execution halt pending a switch closure, which is useful in stand-alone applications.

The EZ4AXIS Stepper Motor Controller will typically work with any stepper motor that is 3" or smaller (size23 or smaller). Our Starter Kits enable a first time user to make a Stepper Motor move intelligently in less than half an hour.

The EZ4AXIS Wiring Diagram shows exactly how to wire the EZ4AXIS Stepper Motor Controller + Drive.

Once your motor is connected, connect the USB cable to your PC and you'll be ready to start moving your motor. Please refer to the EZ Start Document to get started.

Kit Includes:
  • One EZ4AXIS Stepper Motor Controller + Driver Board.
  • One Pre-Wired Opto Interrupter, for use as a home flag.
  • USB Cable
  • Please download most current documentation and software from the Website.

    Support Links

  • EZ4AXIS Wiring Diagram
  • EZStepper Command Set
  • EZ Starter Kit Instructions
  • EZStepper Windows Application

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMOTOR CONTROLLER
    FamilySTEPPER
    Additional Feature4-AXIS+DRVR 32-BIT


    Report a problem
    Suggest a product