Specification | Value |
---|---|
Primary Side Voltage | 115 VAC |
Primary Frequency | 50 Hz to 60 Hz |
Secondary Side Voltage | 24 V |
Power Rating | 96 VA |
Current Rating | 4 A |
Termination Style | Wires |
Product Length | 96.77 mm |
Width | 79.38 mm |
Height | 71.37 mm |
Mounting Style | Chassis |
Primary Winding(s) | Single |
Secondary Winding(s) | Dual |