Power Transformer 12.6V 4A 5 Terminal Wire Lead Flange Mount

You may also like:
TY-145P TY-145P
TTC-105 TTC-105
CSE187L CSE187L
SP-21 SP-21
SP-49 SP-49
SP-70 SP-70

$22.69 ea

Call 1-800-831-4242


  • Jameco Part no.: 628287
  • Manufacturer: Triad Magnetics
  • Manufacturer no.: F-225X
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
2+ $22.69
20+ $21.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Power Transformer 12.6V 4A 5 Terminal Wire Lead Flange Mount



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side Voltage115 VAC
Secondary Side Voltage12.6 V
Power Rating50.4 VA
Current Rating4 A
Termination StyleWires
Mounting StyleChassis
Length (mm)52.32
Width (mm)101.6
Height (mm)66.80
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product