Flashing White LED 1 Hz Water Clear T-1 (3mm) 6500K 12000mcd

You may also like:
FLI-5-5922-Y FLI-5-5922-Y
0.3W-2P-RGB-F- 335-F 0.3W-2P-RGB-F- 335-F
2P-RGB-F- 335-F 2P-RGB-F- 335-F
0.3W-2P-RGB-S-335-S 0.3W-2P-RGB-S-335-S
2P-RGB-S-335-S 2P-RGB-S-335-S
MCDL-10003RGBW-B MCDL-10003RGBW-B
New Product

$0.49 ea

85 ship on Jan. 27
More Available – 5 weeks


  • Jameco Part no.: 2299439
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: F-3-1HZ-600-W
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

Flashing White LED Water Clear T-1 (3mm) 6500K 12000mcd 1Hz

Specifications

  • Emitting color: White
  • LED Feature: Flashing at a rate of 1 Hz
  • Lens Feature: Water Clear
  • LED size: T-1
  • LED diameter: 3 mm (0.118")
  • LED height: 0.16"
  • Lead spacing: 0.1"
  • Typical forward voltage: 3.1V
  • Typical brightness: 12000 mcd
  • Wavelength: 6500 kelvin
  • Viewing angle: 35°


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorWhite
Luminous Intensity - Iv (mcd)12000
Lens TypeWater Clear
Viewing Angle (deg)35
Forward Voltage - Vf (Typ.)3.1
Forward Current - If (Typ.)20 mA
Wavelength6500 K
Height (mm)4.1
Mounting0.1"
Pin Count2
LED Display TypeBlinking


Report a problem
Suggest a product