Triad Chassis Mt Transformers 115/230V, [email protected], leads

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$14.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 628560
  • Manufacturer: Triad Magnetics
  • Manufacturer no.: F-345X
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
2+ $14.49
20+ $13.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2



Triad Chassis Mt Transformers 115/230V, [email protected], leads

Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side VoltageParallel 115 VAC, Series 230 VAC
Secondary Side Voltage24 V CT
Power Rating24 VA
Current Rating1 A
Termination StyleWires
Mounting StyleChassis
Length (mm)50.8
Width (mm)84.07
Height (mm)47.28
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product