Caig Labs/Deoxit F100S-L2

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2134643
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: F100S-L2
  • NCNR (Non-Cancelable, Non-Returnable)
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3403190000
  • Web Exclusive
# of units Price
12+ $15.95
48+ $14.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 12
DeoxIT FaderLube F100S-L2 Spray

Use for faders, switches, potentiometers, and other mechanisms with sliding surfaces.

Features:
  • Applies a light 5% coating of CaliLube MCL liquid
  • Improves conductivity and reduces intermittent connections.
  • RoHS Compliant: Yes
  • Reduces arcing, RFI, wear and abrasion.
  • Weight: 2 oz.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product