12V 60x60x25mm Ball Bearing DC Axial Fan 24.5 CFM

You may also like:
BP602512HH-03 BP602512HH-03
INNOVATIVE
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
Clearance

$9.95 ea

3 In Stock


  • Jameco Part no.: 2286215
  • Manufacturer: Coolmax Technology
  • Manufacturer no.: F126025BU
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

12V 60x60x25mm Ball Bearing DC Axial Fan 24.5 CFM

Features:

  • Nominal Voltage: 12V
  • Airflow: 24.5 CFM
  • Dimensions: 60 x 60 x 25 mm
  • Bearing: Ball
  • Power Dissipation: 3.12W
  • Leads: (3) 7" with connector (PWM)


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)24.5
BearingBall
Current Rating340 mA
Agency ApprovalsUL, TUV, CE
Noise (dBA)32.1
Termination7.25" Wires (3), PWM
Power Rating4.08 W


Report a problem
Suggest a product