Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Female Pcb Header 1 Row 10 Position 2Mm Pitch

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
TDH16SG-VP-R TDH16SG-VP-R

$0.59 ea

68 ship on Nov. 30


  • Jameco Part no.: 2160753
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: F301-SGP-D024-01
  • HTS code: 8538907080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

1x10 Female Header, 2mm pitch

A single row, 10 position female PCB header with 2mm pin spacing. The pin spacing on this header is compatible with Xbee modules requiring 2mm pitch.

Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Rows1
Number of Contacts10
Maximum Current Rating2
Maximum Voltage Rating250 VAC
Maximum Contact Resistance20 mOhm
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
Pitch (mm)2
Product Depth4.3
Product Length20.3


Report a problem
Suggest a product