1 Meter 0.197 Inch (5mm) Black Polyolefin Heat Shrink Tubing

You may also like:
FIT-221B-3/16-BK100-VP FIT-221B-3/16-BK100-VP
Jameco ValuePro
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco ValuePro
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
Jameco ValuePro
FIT-221-1/4-BK4 FIT-221-1/4-BK4
Jameco ValuePro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco ValuePro
TT74901 TT74901
Jameco ValuePro
HSTBOX160 HSTBOX160
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 72063
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: F32-5-BLACK-39INCH
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.49

Request a Large Quantity Quote

1 Meter 0.197" (5mm) Round Black Polyolefin Heat Shrink Tubing

Specifications:

  • Pre-shrink Diameter: 0.197" (5mm)
  • Shrink ratio: 2:1
  • Shrink temp: 125°C
  • Dielectric Strength: 1300V
  • Operating Temperature: -45°C to 125°C
  • Flame Retardant


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.197 in. (5 mm)
Length1 m
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product