Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Monolithic Radial Ceramic Capacitor 15pF 25V

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
Clearance

$0.39 ea

5,918 ship on May. 28


  • Jameco Part no.: 2281199
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: F5NP01C150K
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Monolithic Radial Ceramic Capacitor 15pF 25V

Features

  • Voltage Rating: 25V
  • Capacitance: 15pF (0.015nF / 0.000015µF)
  • Tolerance: ±5%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000015
Capacitance (pF)15
Capacitance Value15 pF
Voltage Rating (DC)25
Tolerance (%)5
DielectricNP0
Body Width (mm)4
Lead Length (mm)26
Lead Spacing (mm)6


Report a problem
Suggest a product